Filter Your Search
1 - 9 of 9 results
|
ST6252BN1/XXX
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | MROM | 6.6 mA | 6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||
|
ST6252BB6/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6.6 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | ||
|
ST6252BM3/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | ||||||
|
ST6252BN6/XXX
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | MROM | 6.6 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||
|
ST6252BN3/XXX
STMicroelectronics
|
Check for Price | No | Active | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | MROM | 6.6 mA | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||
|
ST6252BB3/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 6 V | 3 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | |||||
|
ST6252BM1/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6.6 mA | 6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | ||||
|
ST6252BM6/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6.6 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | |||
|
ST6252BB1/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 128 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6.6 mA | 6 V | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 |