Filter Your Search
1 - 7 of 7 results
![]() |
ST6230BB1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 7948 | 192 | ST6200 | 8 MHz | 20 | NO | 4.5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||
![]() |
ST6230BM1/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 7948 | 192 | ST6200 | 8 MHz | 20 | YES | 4.5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||
![]() |
ST6230BB6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 7948 | 192 | ST6200 | 8 MHz | 20 | NO | 4.5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||
![]() |
ST6230BM3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 7948 | 192 | ST6200 | 4 MHz | 20 | YES | 4.5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||
![]() |
ST6230BB3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 7948 | 192 | ST6200 | 4 MHz | 20 | NO | 4.5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||
![]() |
ST6230BM6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 7948 | 192 | ST6200 | 8 MHz | 20 | YES | 4.5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 7 mA | 6 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||
![]() |
ST6230B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 192 | 192 | 8 MHz | 20 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | MROM | 6 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 28 | unknown | 8542.31.00.01 |