Filter Your Search
1 - 1 of 1 results
|
ST6225LM1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 4096 | 64 | ST6200 | 4 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 TO 3.9V AT 2MHZ | NO | NO | YES | 8 | NO | MROM | 1.5 mA | 3.9 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOP-28 | 28 | compliant | 8542.31.00.01 |