Filter Your Search
1 - 1 of 1 results
|
ST6225BB1/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 3884 | 64 | ST6200 | 8 MHz | 20 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 3.5 mA | 6 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | 8542.31.00.01 |