Filter Your Search
1 - 2 of 2 results
|
ST6210BB6/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 64 | ST6200 | 8 MHz | 12 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 3.5 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 | |||||||||||||
|
ST6210BB6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 64 | 8 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 3 TO 6 V @ 2 MHZ; ROM PROTECT; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | MROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | 8542.31.00.01 |