Parametric results for: ST6210BB1 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st6210bb1
Select parts from the table below to compare.
Compare
Compare
ST6210BB1/XXX
STMicroelectronics
Check for Price No Obsolete 8 8 MHz 1836 64 ST6200 8 MHz 12 NO MICROCONTROLLER CMOS NO NO YES NO MROM 3.5 mA 6 V 3 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.93 mm 7.62 mm STMICROELECTRONICS DIP 0.300 INCH, PLASTIC, DIP-20 20 not_compliant 8542.31.00.01
ST6210BB1
STMicroelectronics
Check for Price Obsolete 8 8 MHz 2048 64 8 MHz 12 1 NO 5 V MICROCONTROLLER CMOS 3 TO 6 V @ 2 MHZ; ROM PROTECT; USER SELECTABLE DATA ROM NO NO NO FIXED POINT YES NO YES 1 8 8 NO MROM 6 V 5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL STMICROELECTRONICS DIP DIP, 20 unknown 8542.31.00.01