Filter Your Search
1 - 10 of 44 results
|
ST6210CM6/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 1828 | 64 | ST6200 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||
|
ST6210CN1/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 1828 | 64 | ST6200 | 8 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
ST6210CB1/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 1828 | 64 | ST6200 | 8 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||
|
ST6210CM3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 3.5 mA | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | ||||||||||
|
ST6210B7/XX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 615 kHz | 1828 | 64 | ST6200 | NO | CMOS | 8 | MROM | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 110 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
ST6210B6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 615 kHz | 2048 | 64 | ST6200 | NO | CMOS | MROM | 3.5 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | DIP | 20 | |||||||||||||||||||||||||||
|
ST6210CM6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | ||||||||||
|
ST6210BM3/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER | HCMOS | IT CAN ALSO OPERATE FROM 3 TO 6V AT 2MHZ | NO | NO | YES | NO | MROM | 6 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.95 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | SOIC | SOP, | 20 | ||||||||||||||||||||
|
ST6210BM1
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 2048 | 64 | 8 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 3 TO 6 V @ 2 MHZ; ROM PROTECT; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | MROM | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | STMICROELECTRONICS | unknown | 8542.31.00.01 | SOIC | SOP, | 20 | |||||||||||||||
|
ST6210BB1/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1836 | 64 | ST6200 | 8 MHz | 12 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 3.5 mA | 6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 |