Filter Your Search
1 - 1 of 1 results
|
ST6208BB6/XXX
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1036 | 64 | ST6200 | 8 MHz | 12 | NO | 3.3 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | NO | MROM | 6 V | 3.3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | 8542.31.00.01 |