Filter Your Search
1 - 3 of 3 results
|
ST6200LM1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 1036 | 64 | ST6200 | 4 MHz | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | 8 | NO | MROM | 1.5 mA | 3.9 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOP-16 | 16 | compliant | 8542.31.00.01 | ||
|
ST6200LB1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 1036 | 64 | ST6200 | 4 MHz | 9 | NO | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | 8 | NO | MROM | 1.5 mA | 3.9 V | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.18 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | ||
|
ST6200LN1/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 1036 | 64 | ST6200 | 4 MHz | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | 8 | NO | MROM | 1.5 mA | 3.9 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | STMICROELECTRONICS | SOIC | PLASTIC, SSOP-16 | 16 | compliant | 8542.31.00.01 |