Filter Your Search
1 - 2 of 2 results
|
ST-5ER100KOHM(104)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 250 mW | 2724 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 158 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | BULK | 3960 deg | Tin (Sn) | GULL WING | 4.3 mm | 6.75 mm | 6 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||
|
ST-5ER100OHM(101)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 Ω | 10 % | 250 mW | 2724 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 5 V | e3 | 120 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 11 | BULK | 3960 deg | Tin (Sn) | GULL WING | 4.3 mm | 6.75 mm | 6 mm | NIDEC COPAL ELECTRONICS CORP | compliant |