Filter Your Search
1 - 10 of 32 results
|
ST52F513G0B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 1024 | 256 | ST52 | 24 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||
|
ST52F513YMM6
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
ST52F513F0B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 1024 | 256 | ST52 | 24 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | |||||
|
ST52F513G2M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 4096 | 256 | ST52 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-28 | 28 | compliant | 8542.31.00.01 | |||||
|
ST52F513F2B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 4096 | 256 | ST52 | 20 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.4 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | |||||
|
ST52F513G2B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 4096 | 512 | ST52 | 24 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||
|
ST52F513F3M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 11.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3/e4 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-20 | 20 | unknown | 8542.31.00.01 | |||
|
ST52F513G3B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8192 | 512 | ST52 | 24 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||
|
ST52F513Y0B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 1024 | 256 | ST52 | 24 MHz | 10 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.31.00.01 | ||||||
|
ST52F513GMM6
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.31.00.01 |