Filter Your Search
1 - 1 of 1 results
|
ST52F510F2B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 4096 | 256 | ST52 | 20 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.4 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 |