Filter Your Search
1 - 10 of 87 results
|
PST51-5
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 2 mH | 2.5 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
ST515PMD640MSZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 64 nH | 0.209 mΩ | 20 % | YES | 100 kHz | 38 A | 3.65 GHz | FERRITE | 3026 | POWER INDUCTOR | 2 | YES | DCR MEASURED AT 5% TOLERANCE | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ST515PMN500MLH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
ST515PMN101MSZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 0.209 mΩ | 20 % | YES | 100 kHz | 38 A | 3.75 GHz | Ferrite | 3026 | POWER INDUCTOR | 2 | YES | DCR IS MEASURED AT 5% TOLERANCE, PARALLEL CONNECTED | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3026 | ||||||
|
ST515PMD820MSH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 0.209 mΩ | 20 % | YES | 100 kHz | 38 A | 3.75 GHz | FERRITE | 3026 | POWER INDUCTOR | 2 | YES | DCR MEASURED AT 5% TOLERANCE | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ST515PMN101MTH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
ST515FRF3531LZ
Coilcraft Inc
|
Check for Price | Active | COILCRAFT INC | compliant | TIP/RING FILTER | ||||||||||||||||||||||||||||||||||
|
ST515PMN820MTZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
ST515PMM500MTZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 50 nH | 0.123 mΩ | 20 % | YES | 100 kHz | 40 A | 3.8 GHz | FERRITE | 3026 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 5% TOLERANCE | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 3026 | |||||
|
ST515PMM640MLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 64 nH | 0.123 mΩ | 20 % | YES | 100 kHz | 40 A | 3.65 GHz | FERRITE | 3026 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 5% TOLERANCE | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3 mm | 7.5 mm | 6.7 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |