Filter Your Search
1 - 1 of 1 results
|
ST486DX4V10HS
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 33.33 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 700 mA | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | CERAMIC, PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 |