Filter Your Search
1 - 10 of 46 results
|
ST486DX412PS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 120 MHz | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | NO | FLOATING POINT | YES | YES | OTHER | S-PPGA-P168 | Not Qualified | 85 °C | 168 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | |||||||||||||||
|
ST486DX-40GS
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 40 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | SYSTEM MANAGEMENT MODE; 5 PIPELINE STAGES | NO | FLOATING POINT | YES | YES | 3 | 1.025 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
ST486DX4V10HS
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 33.33 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 700 mA | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | CERAMIC, PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
ST486DX4-75HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 75 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | 8542.31.00.01 | |||||||||||||
|
ST486DX475HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 75 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | NO | FLOATING POINT | YES | YES | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | |||||||||||||||
|
ST486DX4V66HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 66 MHz | 32 | 32 | 22 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | 8542.31.00.01 | |||||||||||
|
ST486DX475PS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 75 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | NO | FLOATING POINT | YES | YES | OTHER | S-PPGA-P168 | Not Qualified | 85 °C | 168 | PLASTIC/EPOXY | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | |||||||||||||||
|
ST486DX466LS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 66 MHz | 32 | 32 | 22 MHz | YES | 5 V | MICROPROCESSOR | NO | FLOATING POINT | YES | YES | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | unknown | |||||||||||||||
|
ST486DX4-75LS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 75 MHz | 32 | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.8 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | FQFP, | 208 | unknown | 8542.31.00.01 | |||||||||||||
|
ST486DX4-10HS
STMicroelectronics
|
Check for Price | Obsolete | 32 | 100 MHz | 32 | 32 | 33.33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PGA, | 168 | unknown | 3A991.A.2 | 8542.31.00.01 |