Filter Your Search
1 - 1 of 1 results
|
ST450PHA222KTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 10 % | YES | 100 kHz | 2.4 A | 270 MHz | CERAMIC-FERRITE | 38 | 2320 | POWER INDUCTOR | 1 | YES | e1 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 3.81 mm | 5.87 mm | 4.98 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |