Filter Your Search
1 - 1 of 1 results
|
ST439RAT2N5KTZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 1.1 mΩ | 10 % | YES | 150 MHz | 4 A | 5 GHz | Air | 145 | 1816 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | FLAT | 3.15 mm | 4.45 mm | 3.94 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |