Filter Your Search
1 - 2 of 2 results
|
ST4169B-125.00
Diodes Incorporated
|
Check for Price | Obsolete | 125 MHz | 50 % | 95 OHM | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 125 MHz | 32 MHz | 2 ns | 65 mA | 5.5 V | 4.5 V | 45/55 % | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 13.0mm x 13.0mm x 5.99mm | DIODES INC | DIP4/8,.3 | compliant | EAR99 | Clock | ||
|
ST4169B-125.00
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 125 MHz | 50 % | 5 V | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 125 MHz | 32 MHz | 2 ns | 65 mA | 5.5 V | 4.5 V | 45/55 % | HYBRID | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 13.0mm x 13.0mm x 5.99mm | PERICOM SEMICONDUCTOR CORP | DIP4/8,.3 | unknown | Clock |