Filter Your Search
1 - 1 of 1 results
|
ST413RAA621GPZ
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 620 nH | 1.4 Ω | 2 % | YES | 25 MHz | 270 mA | 360 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead - Matte Tin - with Nickel barrier | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1111 | compliant | EAR99 | 8504.50.80.00 |