Filter Your Search
1 - 1 of 1 results
|
ST413RAA121FLH
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 630 mΩ | 1 % | YES | 25 MHz | 410 mA | 840 MHz | CERAMIC | 40 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | COILCRAFT INC | 1211 | compliant | EAR99 | 8504.50.80.00 |