Filter Your Search
1 - 1 of 1 results
|
ST413PHA152KTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 60 mΩ | 10 % | YES | 100 kHz | 2 A | 276 MHz | CERAMIC-FERRITE | 35 | 1515 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 1 MHz | e1 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2.74 mm | 3.81 mm | 3.78 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 |