Filter Your Search
1 - 10 of 241 results
|
ST439RAT19NGSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 18.5 nH | 3.9 mΩ | 2 % | YES | 150 MHz | 4 A | 2.5 GHz | Air | 132 | 1816 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 3.15 mm | 4.45 mm | 3.94 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
ST432PNA183MTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 360 mΩ | 20 % | YES | 100 kHz | 850 mA | 42 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
ST432PNA183MLN
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 360 mΩ | 20 % | 520 mA | 42 MHz | Ferrite | 1616 | YES | e3 | 85 °C | -40 °C | Shielded | SMT | TR, Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
ST432PNA563MLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 1.2 Ω | 20 % | YES | 100 kHz | 470 mA | 22 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
ST432PNA333MSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 620 mΩ | 20 % | YES | 100 kHz | 670 mA | 31 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1616 | ||||
|
ST432PNA332MTN
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 85 mΩ | 20 % | 1.2 A | 109 MHz | Ferrite | 1616 | YES | e1 | 85 °C | -40 °C | Shielded | SMT | TR, Plastic, 13 Inch | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1616 | ||||||||||||
|
BWL0805ST-43NGTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 43 µH | 340 mΩ | 2 % | YES | 200 MHz | 500 mA | 1.65 GHz | 60 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 0805 | ||||||
|
BWL0805ST-43NKTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 43 µH | 340 mΩ | 10 % | YES | 200 MHz | 500 mA | 1.65 GHz | 60 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 0805 | ||||||
|
ST432PNA223MSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 480 mΩ | 20 % | YES | 100 kHz | 800 mA | 38 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2 mm | 4 mm | 4 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
BWL0603ST-43NGTR7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 43 µH | 280 mΩ | 2 % | YES | 200 MHz | 600 mA | 2 GHz | 38 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 0603 |