Filter Your Search
1 - 1 of 1 results
|
ST376RAA150GSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 100 mΩ | 2 % | YES | 100 MHz | 900 mA | 2.52 GHz | CERAMIC | 38 | 1408 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT : 300 MHZ | e0 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.52 mm | 3.56 mm | 2.16 mm | COILCRAFT INC | 1408 | compliant | EAR99 | 8504.50.80.00 |