Filter Your Search
1 - 1 of 1 results
|
ST336RAB472GSH
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.87 Ω | 2 % | YES | 7.9 MHz | 200 mA | 50 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.29 mm | 1.91 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |