Filter Your Search
1 - 1 of 1 results
|
ST336RAA271JTZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 1 Ω | 5 % | YES | 100 MHz | 260 mA | 580 MHz | CERAMIC | 36 | 0805 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 |