Filter Your Search
1 - 5 of 5 results
|
ST333C08LFM0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 305 kA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 12 µs | 3 V | 11.5 kA | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
ST333C08LFM0L
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 12 µs | 3 V | 11 kA | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
ST333C08LFM0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 305 kA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 12 µs | 3 V | 11.5 kA | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
VS-ST333C08LFM0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.96 V | 620 kA | 50 mA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | 12 µs | 200 V/us | 3 V | 11.5 kA | 50 mA | 800 V | O-CXDB-X3 | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | 2017-03-22 | Vishay | ||||||||||||
|
ST333C08LFM0
International Rectifier
|
Check for Price | No | Transferred | 620 kA | 50 mA | 600 mA | 200 mA | 800 V | 1.23 kA | SCR | SINGLE | HIGH SPEED | 12 µs | 3 V | 11 kA | 50 mA | 800 V | TO-200AC | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 2 |