Filter Your Search
1 - 4 of 4 results
![]() |
ST333C04CCK3LPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 720 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.435 kA | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 11.5 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
![]() |
ST333C04CCK3
International Rectifier
|
Check for Price | No | No | Transferred | 720 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.435 kA | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 11.5 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||
![]() |
ST333C04CCK3PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 720 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.435 kA | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 11.5 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
![]() |
ST333C04CCK3L
International Rectifier
|
Check for Price | No | No | Transferred | 720 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.435 kA | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 11.5 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 |