Filter Your Search
1 - 2 of 2 results
|
VS-ST330S16P1PBF
Vishay Intertechnologies
|
$144.9414 | Yes | Active | 1.52 V | 330 kA | 50 mA | 600 mA | 200 mA | 1.6 kV | 520 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 9.42 kA | 50 mA | 1.6 kV | TO-209AE | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||
|
ST330S16P1PBF
International Rectifier
|
Check for Price | Yes | Transferred | 330 kA | 50 mA | 600 mA | 200 mA | 1.6 kV | 520 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 9.42 kA | 50 mA | 1.6 kV | TO-209AE | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-118 | POST/STUD MOUNT, O-MUPM-H3 | 3 |