Filter Your Search
1 - 1 of 1 results
|
ST3232EBTR
STMicroelectronics
|
$0.9608 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 150 ns | LINE TRANSCEIVER | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 50 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |