Filter Your Search
1 - 4 of 4 results
|
ST303S10PHH0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 300 kA | 600 mA | 200 mA | 1 kV | 471 A | SCR | SINGLE | HIGH SPEED | 30 µs | 3 V | 8.32 kA | 50 mA | 1 kV | TO-209AE | O-MUPM-H2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST303S10PHH0
International Rectifier
|
Check for Price | No | Obsolete | 300 kA | 50 mA | 600 mA | 200 mA | 1 kV | 471 A | SCR | SINGLE | HIGH SPEED | 30 µs | 500 V/us | 3 V | 8.32 kA | 50 mA | 1 kV | TO-209AE | O-MUPM-H2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST303S10PHH0L
International Rectifier
|
Check for Price | No | Obsolete | 300 kA | 50 mA | 600 mA | 200 mA | 1 kV | 471 A | SCR | SINGLE | HIGH SPEED | 30 µs | 1000 V/us | 3 V | 8.32 kA | 50 mA | 1 kV | TO-209AE | O-MUPM-H2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
ST303S10PHH0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 300 kA | 600 mA | 200 mA | 1 kV | 471 A | SCR | SINGLE | HIGH SPEED | 30 µs | 3 V | 8.32 kA | 50 mA | 1 kV | TO-209AE | O-MUPM-H2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H2 | compliant | EAR99 | 8541.30.00.80 |