Parametric results for: ST303C12LFK2 under Silicon Controlled Rectifiers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: st303c12lfk2
Select parts from the table below to compare.
Compare
Compare
ST303C12LFK2P
International Rectifier
Check for Price Yes Obsolete 2.16 V 515 kA 50 mA 600 mA 200 mA 1.2 kV 995 A SCR SINGLE 20 µs 3 V 8.32 kA 1.2 kV 125 °C -40 °C 1 INTERNATIONAL RECTIFIER CORP , unknown EAR99
ST303C12LFK2LP
International Rectifier
Check for Price Yes Obsolete 2.16 V 515 kA 50 mA 600 mA 200 mA 1.2 kV 995 A SCR SINGLE 20 µs 3 V 8.32 kA 1.2 kV 125 °C -40 °C 1 INTERNATIONAL RECTIFIER CORP , unknown EAR99
ST303C12LFK2
International Rectifier
Check for Price No No Transferred 515 kA 50 mA 600 mA 200 mA 1.2 kV 995 A SCR SINGLE HIGH SPEED 20 µs 3 V 8 kA 50 mA 1.2 kV TO-200AC O-CEDB-N2 e0 Not Qualified 125 °C -40 °C ISOLATED 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 compliant EAR99 BUTTON 3 B-PUK 8541.30.00.80
ST303C12LFK2L
International Rectifier
Check for Price No No Transferred 515 kA 50 mA 600 mA 200 mA 1.2 kV 995 A SCR SINGLE HIGH SPEED 20 µs 3 V 8 kA 50 mA 1.2 kV TO-200AC O-CEDB-N2 e0 Not Qualified 125 °C -40 °C ISOLATED 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 compliant EAR99 BUTTON 3 B-PUK 8541.30.00.80
ST303C12LFK2PBF
International Rectifier
Check for Price Yes Yes Obsolete 515 kA 600 mA 200 mA 1.2 kV 995 A SCR SINGLE HIGH SPEED 20 µs 3 V 8.32 kA 50 mA 1.2 kV TO-200AC O-CEDB-N2 Not Qualified 125 °C -40 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 compliant EAR99 BUTTON 3 B-PUK 8541.30.00.80
ST303C12LFK2LPBF
International Rectifier
Check for Price Yes Yes Obsolete 515 kA 600 mA 200 mA 1.2 kV 995 A SCR SINGLE HIGH SPEED 20 µs 3 V 8.32 kA 50 mA 1.2 kV TO-200AC O-CEDB-N2 Not Qualified 125 °C -40 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 compliant EAR99 BUTTON 3 B-PUK 8541.30.00.80