Filter Your Search
1 - 10 of 399 results
|
ST303C04CCN2L
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 10 µs | 3 V | 8 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
VS-ST303C04CDM0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 400 V | TO-200AB | O-CEDB-N2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
ST303C04CDM3L
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 12 µs | 3 V | 8 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST303C04CHN2L
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 10 µs | 3 V | 8 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST303C04CEL0
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 8 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST303C04CHN3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 10 µs | 3 V | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST303C04CCK1
International Rectifier
|
Check for Price | No | Obsolete | 620 kA | 50 mA | 600 mA | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 8 kA | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST303C04CHK2L
Vishay Intertechnologies
|
Check for Price | No | Active | 2.16 V | 620 kA | 50 mA | 600 mA | 200 mA | 400 V | SCR | 1000 V/us | 3 V | 8.32 kA | 125 °C | -40 °C | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
ST303C04CEL3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 1.18 kA | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 50 mA | 400 V | TO-200AB | O-CEDB-N2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | MATTE TIN OVER NICKEL | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST303C04CL3
International Rectifier
|
Check for Price | No | Obsolete | 2.16 V | 190 kA | 50 mA | 600 mA | 200 mA | 400 V | SCR | 30 µs | 3 V | 8.3 kA | 125 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 |