Filter Your Search
1 - 9 of 9 results
|
DST30100C
Littelfuse Inc
|
$0.8457 | Yes | Active | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 2016-02-11 | LITTELFUSE | |||||||||||||
|
NTST30100CTG
onsemi
|
$1.1638 | Yes | End Of Life | 15 A | 680 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 160 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | 8541.10.00.80 | |||||||
|
ST30100CE3
Microsemi Corporation
|
Check for Price | Transferred | 15 A | 5 µs | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 250 A | 1 | O-MBFM-P2 | TO-204AA | 200 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | MICROSEMI CORP | compliant | EAR99 | METAL, TO-3, 2 PIN | 8541.10.00.80 | ||||||||||||||||||
|
ST30100C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | LEAD FREE, PLASTIC PACKAGE-3 | ||||||||||||||||
|
ST30100C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 30 A | 910 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||||
|
ST30100C-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 30 A | 910 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
ST30100C
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 A | 1.2 V | 5 µs | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 250 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 200 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | METAL, TO-3, 2 PIN | |||||||||||||||
|
ST30100C
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15 A | 1.2 V | 5 µs | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | POWER | 250 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 200 °C | -65 °C | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | compliant | EAR99 | TO-3 | METAL, TO-3, 2 PIN | 2 | 8541.10.00.80 | ||||||||||
|
NTST30100CTH
onsemi
|
Check for Price | Yes | Obsolete | 15 A | 680 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 160 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | 8541.10.00.80 |