Parametric results for: ST2S06D33PQR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st2s06d33pqr
Select parts from the table below to compare.
Compare
Compare
ST2S06D33PQR
STMicroelectronics
Check for Price Yes Obsolete 5 V 5.5 V 4 V 1.2 A YES PUSH-PULL 1.8 MHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 2 S-XQCC-N12 e3 Not Qualified 3 260 40 12 UNSPECIFIED HVQCCN LCC12,.16SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 800 µm QUAD 4 mm 4 mm 1 mm STMICROELECTRONICS QFN HVQCCN, LCC12,.16SQ,32 12 unknown EAR99 8542.39.00.01