Parametric results for: ST26C31BD under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st26c31bd
Select parts from the table below to compare.
Compare
Compare
ST26C31BDR
STMicroelectronics
$0.5146 Yes Active 5 V STANDARD 3-STATE 4 11 ns LINE DRIVER CMOS YES 1 µA EIA-422 4 2 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
ST26C31BD
STMicroelectronics
Check for Price Yes Obsolete 5 V STANDARD 3-STATE 4 11 ns LINE DRIVER CMOS YES 1 µA EIA-422 4 2 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 STMicroelectronics