Parametric results for: ST2600C20R2 under Silicon Controlled Rectifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: st2600c20r2
Select parts from the table below to compare.
Compare
Compare
ST2600C20R2
International Rectifier
Check for Price No Obsolete 2200 kA 250 mA 400 mA 2 kV 4.8 kA SCR SINGLE 400 µs 4 V 46 kA 250 mA 2 kV O-CEDB-N2 e0 Not Qualified 125 °C -55 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST2600C20R2LPBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 2 kV 4.8 kA SCR SINGLE 400 µs 4 V 250 mA 2 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST2600C20R2L
International Rectifier
Check for Price No Obsolete 2200 kA 250 mA 400 mA 2 kV 4.8 kA SCR SINGLE 400 µs 4 V 46 kA 250 mA 2 kV O-CEDB-N2 e0 Not Qualified 125 °C -55 °C 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES TIN LEAD NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80
ST2600C20R2PBF
International Rectifier
Check for Price Yes Yes Obsolete 400 mA 2 kV 4.8 kA SCR SINGLE 400 µs 4 V 250 mA 2 kV O-CEDB-N2 Not Qualified 125 °C 260 40 1 2 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES NO LEAD END INTERNATIONAL RECTIFIER CORP DISK BUTTON, O-CEDB-N2 2 compliant EAR99 8541.30.00.80