Parametric results for: ST26 under Line Driver or Receivers

Filter Your Search

1 - 10 of 187 results

|
-
-
-
-
-
Manufacturer Part Number: st26
Select parts from the table below to compare.
Compare
Compare
ST26C31BTR
STMicroelectronics
$0.4059 Yes Active 4 e4 85 °C -40 °C YES Nickel/Palladium/Gold (Ni/Pd/Au) 5 mm 4.4 mm STMICROELECTRONICS TSSOP ROHS COMPLIANT, TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics YES 4 1 µA STANDARD LINE DRIVER EIA-422 R-PDSO-G16 3 16 2 V 3-STATE PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH 260 Not Qualified 1.2 mm 5.5 V 4.5 V 5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL 40 11 ns
ST26C31BDR
STMicroelectronics
$0.5146 Yes Active 4 e4 85 °C -40 °C YES Nickel/Palladium/Gold (Ni/Pd/Au) 9.9 mm 3.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics YES 4 1 µA STANDARD LINE DRIVER EIA-422 R-PDSO-G16 1 16 2 V 3-STATE PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE 260 Not Qualified 1.75 mm 5.5 V 4.5 V 5 V CMOS INDUSTRIAL GULL WING 1.27 mm DUAL 30 11 ns
ST26C32ABTR
STMicroelectronics
$0.9058 Yes Active 4 e4 85 °C -40 °C YES Nickel/Palladium/Gold (Ni/Pd/Au) 5 mm 4.4 mm STMICROELECTRONICS TSSOP ROHS COMPLIANT, TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics DIFFERENTIAL SCHMITT TRIGGER LINE RECEIVER EIA-422; EIA-423 R-PDSO-G16 3 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH 260 Not Qualified 1.2 mm 5.5 V 4.5 V 5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL 40 6 mA 30 ns 4 23 mA
ST262D00
E-Switch Inc
$5.3819 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
ST26KD00
E-Switch Inc
$5.8963 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
ST26ED00
E-Switch Inc
$6.3634 Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
ST26GD00
E-Switch Inc
$6.8350 Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
ST266D00
E-Switch Inc
$7.3792 Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
ST266D02
E-Switch Inc
$7.8979 Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH
ST26JD00
E-Switch Inc
$14.4550 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch TOGGLE SWITCH