Filter Your Search
1 - 2 of 2 results
|
ST24E32M6
STMicroelectronics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.3 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
ST24E32M6TR
STMicroelectronics
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | MOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |