Filter Your Search
1 - 10 of 13 results
|
ST24164DB3
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 10 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 3 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
ST24164B6
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
ST24164B3
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
ST24164M6TR
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
ST24164M1
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
ST24164M3TR
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
ST24164M1TR
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
ST24164DM6
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | 10 | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 3 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
ST24164M3
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
ST24164M6
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES; DATA RETENTION 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1DDDMMMR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.32.00.51 |