Filter Your Search
1 - 7 of 7 results
|
ST2-3L3S3A-1B
APEM Inc
|
Check for Price | Active | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VDC | (ON)-OFF-(ON) | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | BRASS | GOLD OVER NICKEL | BRASS | DIALLYL PHTHALATE | 8 | NO | BRASS | SOLDER | 0.27 inch | 12.7 mm | 31.4452 mm | 12.7 mm | 0.235 inch | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
ST2-3L3S3V-1B
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | SHORT ROUND TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 2000VAC V | 200 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | BRASS | GOLD OVER NICKEL | BRASS | DIALLYL PHTHALATE | 8 | NO | Gold (Au) | BRASS | SOLDER | 0.27 inch | 10.92 mm | 13.06 mm | 12.73 mm | 0.235 inch | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
ST2-3L3S3AB
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | MOMENTARY | TOGGLE SWITCH | SHORT ROUND TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.24 mm | 12.73 mm | 13.06 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||
|
ST2-3L3S3V-1Q
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 8 | NO | SILVER | SOLDER | 0.27 inch | 7.366 mm | 33.7312 mm | 12.7 mm | 0.235 inch | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
ST2-3L3S3V30B
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | SHORT ROUND TYPE | PANEL MOUNT-THREADED ALSO AVAILABLE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | (ON)-OFF-(ON) | 20 V | 2000VAC V | 200 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | BRASS | GOLD OVER NICKEL | BRASS | DIALLYL PHTHALATE | 10 | NO | Gold (Au) | BRASS | SOLDER | 0.27 inch | 12.73 mm | 13.39 mm | 13.06 mm | 0.177 inch | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
ST2-3L3S3V30Q
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 10 | NO | SILVER | SOLDER | 0.27 inch | 12.7 mm | 30.9372 mm | 12.7 mm | 0.177 inch | 0.184 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
ST2-3L3S3A-1Q
APEM Inc
|
Check for Price | Active | 7 A | 30 V | 100000 Cycle(s) | 0.003 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE BAT | 3A@250VAC | 7A@30VDC | 3 A | (ON)-OFF-(ON) | 250 V | 2000VAC V | 200 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT NICKEL/CHROME | BRASS | RED | 0.245 inch | UNTHREADED | SILVER | SILVER | SILVER | DIALLYL PHTHALATE | 8 | NO | SILVER | SOLDER | 0.27 inch | 12.7 mm | 31.4452 mm | 12.7 mm | 0.235 inch | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |