Parametric results for: ST230S04M under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: st230s04m
Select parts from the table below to compare.
Compare
Compare
ST230S04M
International Rectifier
Check for Price No Obsolete 230 kA 150 mA 400 V 360 A SCR SINGLE 400 V/us 3 V 5.1 kA 400 V TO-209AB O-MUPM-H3 Not Qualified 1 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 unknown EAR99 8541.30.00.80
ST230S04M0VL
International Rectifier
Check for Price No Obsolete 230 kA 30 mA 600 mA 150 mA 400 V 360 A SCR SINGLE 100 µs 1000 V/us 3 V 4.8 kA 30 mA 400 V TO-209AB O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST230S04M3V
International Rectifier
Check for Price No Obsolete 1.55 V 230 kA 30 mA 600 mA 150 mA 400 V SCR 100 µs 500 V/us 3 V 4.8 kA 125 °C -40 °C INTERNATIONAL RECTIFIER CORP , unknown EAR99
ST230S04M1VLPBF
International Rectifier
Check for Price Yes Yes Obsolete 600 mA 150 mA 400 V 360 A SCR SINGLE 100 µs 3 V 30 mA 400 V TO-209AB O-MUPM-H3 Not Qualified 125 °C -40 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST230S04M2VLPBF
International Rectifier
Check for Price Yes Yes Obsolete 600 mA 150 mA 400 V 360 A SCR SINGLE 100 µs 3 V 30 mA 400 V TO-209AB O-MUPM-D2 Not Qualified 125 °C -40 °C 260 40 1 2 METAL ROUND POST/STUD MOUNT NO SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-D2 compliant EAR99 8541.30.00.80
ST230S04M3VL
International Rectifier
Check for Price No Obsolete 1.55 V 230 kA 30 mA 600 mA 150 mA 400 V SCR 100 µs 1000 V/us 3 V 4.8 kA 125 °C -40 °C INTERNATIONAL RECTIFIER CORP , unknown EAR99
ST230S04M0VLPBF
International Rectifier
Check for Price Yes Yes Obsolete 600 mA 150 mA 400 V 360 A SCR SINGLE 100 µs 3 V 30 mA 400 V TO-209AB O-MUPM-H3 Not Qualified 125 °C -40 °C 260 40 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST230S04M2VL
International Rectifier
Check for Price No Obsolete 230 kA 30 mA 600 mA 150 mA 400 V 360 A SCR SINGLE 100 µs 1000 V/us 3 V 4.8 kA 30 mA 400 V TO-209AB O-MUPM-D2 e0 Not Qualified 125 °C -40 °C 1 2 METAL ROUND POST/STUD MOUNT NO TIN LEAD SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-D2 compliant EAR99 8541.30.00.80
ST230S04M1VL
International Rectifier
Check for Price No Obsolete 230 kA 30 mA 600 mA 150 mA 400 V 360 A SCR SINGLE 100 µs 1000 V/us 3 V 4.8 kA 30 mA 400 V TO-209AB O-MUPM-H3 e0 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO TIN LEAD HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 compliant EAR99 8541.30.00.80
ST230S04M0V
International Rectifier
Check for Price No Transferred 230 kA 30 mA 600 mA 150 mA 400 V 361 A SCR SINGLE 100 µs 500 V/us 3 V 4.8 kA 30 mA 400 V TO-209AB O-MUPM-H3 Not Qualified 125 °C -40 °C 1 3 METAL ROUND POST/STUD MOUNT NO HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP POST/STUD MOUNT, O-MUPM-H3 unknown EAR99 8541.30.00.80 TO-94 4