Filter Your Search
1 - 4 of 4 results
|
ST223S04PEL1PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST223S04PEL1L
International Rectifier
|
Check for Price | No | No | Obsolete | 220 kA | 40 mA | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 5.9 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST223S04PEL1
International Rectifier
|
Check for Price | No | No | Obsolete | 220 kA | 40 mA | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 5.9 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST223S04PEL1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 345 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-H3 | compliant | EAR99 | 8541.30.00.80 |