Filter Your Search
1 - 5 of 5 results
|
ST223C04CFL0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 3 | A-PUK | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ST223C04CFL0
International Rectifier
|
Check for Price | No | No | Transferred | 390 kA | 40 mA | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 6.13 kA | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 3 | A-PUK | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST223C04CFL0L
International Rectifier
|
Check for Price | No | No | Transferred | 390 kA | 40 mA | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 6.13 kA | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 3 | A-PUK | compliant | EAR99 | 8541.30.00.80 | ||||
|
ST223C04CFL0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-CEDB-N2 | 3 | A-PUK | compliant | EAR99 | 8541.30.00.80 | |||||||
|
VS-ST223C04CFL0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown |