Filter Your Search
1 - 10 of 884 results
|
ST223C06CFM1PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 600 V | 745 A | SCR | SINGLE | 12 µs | 3 V | 600 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
ST223C08CDK3
International Rectifier
|
Check for Price | No | No | Transferred | 390 kA | 40 mA | 600 mA | 200 mA | 800 V | 745 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 6.13 kA | 40 mA | 800 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK | ||||
|
ST223C04CFP0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 18 µs | 3 V | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | MATTE TIN OVER NICKEL | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK | |||||||
|
ST223C02CFP1
International Rectifier
|
Check for Price | No | No | Obsolete | 200 mA | 200 V | 745 A | SCR | SINGLE | 18 µs | 3 V | 200 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
ST223C04CDN3L
International Rectifier
|
Check for Price | No | No | Transferred | 390 kA | 40 mA | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 10 µs | 3 V | 6.13 kA | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK | ||||
|
ST223C04CHL1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | MATTE TIN OVER NICKEL | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK | |||||||
|
ST223C04CCK2PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 20 µs | 3 V | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK | |||||||
|
ST223C04CEP0L
International Rectifier
|
Check for Price | No | No | Transferred | 390 kA | 40 mA | 600 mA | 200 mA | 400 V | 745 A | SCR | SINGLE | HIGH SPEED | 18 µs | 3 V | 6.13 kA | 40 mA | 400 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK | ||||
|
ST223C08CDL3L
International Rectifier
|
Check for Price | No | No | Transferred | 390 kA | 40 mA | 600 mA | 200 mA | 800 V | 745 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 6.13 kA | 40 mA | 800 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK | ||||
|
ST223C08CCL0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 800 V | 745 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 800 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | BUTTON | 3 | A-PUK |