Filter Your Search
1 - 10 of 12 results
|
ST220-100T4MI
Vishay Intertechnologies
|
$115.7117 | No | No | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | EAR99 | Vishay | ||||
|
ST220-100T4KX
Vishay Intertechnologies
|
$121.2132 | No | No | Active | 220 µF | 100 V | 1.0725 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 9.52 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | ||||
|
ST220-100T4MIE3
Vishay Intertechnologies
|
$127.2582 | Yes | Yes | Active | 220 µF | 100 V | 1.0725 A | 20 % | 1.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin (Sn) - with Nickel (Ni) barrier | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||||
|
ST220100T4MI
Vishay Intertechnologies
|
Check for Price | No | No | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||
|
ST220100T2MI
Vishay Intertechnologies
|
Check for Price | Active | 220 µF | 100 V | 3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | ST | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | MATTE TIN OVER NICKEL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.21.00.20 | |||||||||||
|
ST220100T1KI
Vishay Intertechnologies
|
Check for Price | Active | 220 µF | 100 V | 3 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | ST | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | MATTE TIN OVER NICKEL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.21.00.20 | |||||||||||
|
ST220-100T4KX
Vishay Tansitor
|
Check for Price | Obsolete | 220 µF | 100 V | 2.75 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | ST | 5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | Vishay | 8532.21.00.20 | |||||||||
|
ST220-100T4MI
Vishay Tansitor
|
Check for Price | Obsolete | 220 µF | 100 V | 2.75 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | ST | 5 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | VISHAY TANSITOR | AXIAL LEADED | unknown | EAR99 | Vishay | 8532.21.00.20 | |||||||||
|
ST220-100T4KI
Vishay Intertechnologies
|
Check for Price | No | No | Active | 220 µF | 100 V | 1.0725 A | 10 % | 1.2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | ||||
|
ST220-100T4MI
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | Vishay | 8532.21.0020 |