Filter Your Search
1 - 2 of 2 results
|
ST21S07ACW
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.5 V | 4 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
ST21S07ACWR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.5 V | 4 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |