Filter Your Search
1 - 8 of 8 results
|
ST2129QTR
STMicroelectronics
|
$1.0572 | Yes | Yes | Obsolete | 1.8 V | 1.8 V | INTERFACE CIRCUIT | 2 | 3.6 V | 1.65 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | STMICROELECTRONICS | QFN | VQCCN, LCC10,.06X.07,16 | 10 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
ST212FJ
Panasonic Electronic Components
|
$8.2072 | Active | NO | 60 °C | -40 °C | 8 | PANASONIC CORP | unknown | 8536.41.00.20 | EAR99 | Panasonic | 14 inch | 11.3 mm | 31 mm | 20 mA | 9.6 V | 240 mW | 1.2 V | 600 Ω | 18 V | 12 V | DC | 2000VA@250VAC | 8A@250VAC | 8 A | 5 A | 150W@30VDC | 5A@30VDC | 30 mΩ | 250 V | 30 V | AC/DC | 100000 Cycle(s) | Silver Tin Oxide | Gold | Random | 1 GΩ | THROUGH HOLE-STRAIGHT | 15 ms | BOX | 31mm x 14mm x 11.3mm | CSA; UL; VDE | MOMENTARY | 2 FORM A | DPST | POWER/SIGNAL RELAY | 10 ms | SEALED TYPE | 0.003500127000254001 inch | SOLDER | ||||||||||||||||||||||||||||||||||||
|
ST2123-AD
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2120-1B1BBX
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2120E/N
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2129BQTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.8 V | INTERFACE CIRCUIT | ALSO REQUIRED 3.3V SUPPLY NOMINAL | 1 | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-XQCC-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VQCCN | LCC8,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1.4 mm | 600 µm | 1.2 mm | STMICROELECTRONICS | QFN-8 | compliant | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST212D02
E-Switch Inc
|
Check for Price | Yes | Active | E-SWITCH INC | compliant | 8536.50.70.00 | EAR99 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2120P/N
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 |