Filter Your Search
1 - 10 of 125 results
|
ST2100C42R1PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 4.2 kV | 3.85 kA | SCR | SINGLE | 500 µs | 500 V/us | 4 V | 250 mA | 4.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST2100C38R3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 3.8 kV | 3.85 kA | SCR | SINGLE | 500 µs | 4 V | 250 mA | 3.8 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
ST2100C32R3
International Rectifier
|
Check for Price | No | Obsolete | 1770 kA | 250 mA | 400 mA | 3.2 kV | 3.85 kA | SCR | SINGLE | 500 µs | 500 V/us | 4 V | 29 kA | 250 mA | 3.2 kV | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST2100C34R3
International Rectifier
|
Check for Price | No | Obsolete | 1770 kA | 250 mA | 400 mA | 3.4 kV | 3.85 kA | SCR | SINGLE | 500 µs | 500 V/us | 4 V | 29 kA | 250 mA | 3.4 kV | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST2100C38R1LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 3.8 kV | 3.85 kA | SCR | SINGLE | 500 µs | 4 V | 250 mA | 3.8 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
ST2100C36R2L
Vishay Intertechnologies
|
Check for Price | No | Active | 1.875 V | 1770 kA | 250 mA | 400 mA | 3.6 kV | SCR | 500 µs | 1000 V/us | 4 V | 29 kA | 125 °C | -55 °C | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
ST2100C44R0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 4.4 kV | 3.85 kA | SCR | SINGLE | 500 V/us | 4 V | 4.4 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
ST2100C42R2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 4.2 kV | 3.85 kA | SCR | SINGLE | 500 µs | 4 V | 250 mA | 4.2 kV | O-CEDB-N2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
ST2100C44R0
International Rectifier
|
Check for Price | No | No | Obsolete | 400 mA | 4.4 kV | 3.85 kA | SCR | SINGLE | 500 V/us | 4 V | 4.4 kV | O-CEDB-N2 | e0 | Not Qualified | 125 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
ST2100C40R2L
International Rectifier
|
Check for Price | No | Obsolete | 1770 kA | 250 mA | 400 mA | 4 kV | 3.85 kA | SCR | SINGLE | 500 µs | 1000 V/us | 4 V | 29 kA | 250 mA | 4 kV | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -55 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 |