Parametric results for: ST202EBTR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st202ebtr
Select parts from the table below to compare.
Compare
Compare
ST202EBTR
STMicroelectronics
$0.8238 Yes Active 5 V SCHMITT TRIGGER 2 2 2 µs LINE TRANSCEIVER NO EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics