Filter Your Search
1 - 1 of 1 results
|
ST202BN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 500 ns | 4 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.250 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |